- RS Stock No.:
- 170-3480
- Mfr. Part No.:
- BZX84C15LT3G
- Brand:
- onsemi
10000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.028
(exc. GST)
$0.031
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.028 | $280.00 |
20000 - 90000 | $0.027 | $270.00 |
100000 + | $0.025 | $250.00 |
*price indicative |
- RS Stock No.:
- 170-3480
- Mfr. Part No.:
- BZX84C15LT3G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 225 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 3.04 x 1.4 x 1.01mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 13mV/°C |
Related links
- onsemi, 8.2V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 62V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 16V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 18V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 14V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 7.5V Zener Diode 5% 225 mW SMT 3-Pin SOT-23