Renesas, 27V Zener Diode 200 mW SMT 2-Pin SC-76

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6526P
Mfr. Part No.:
RD27S-T1-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Nominal Zener Voltage

27V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SC-76

Zener Type

Voltage Regulator

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.7 x 1.25 x 0.9mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Typical Voltage Temperature Coefficient

22mV/°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy