ROHM, 39V Zener Diode 5% 1 W SMT 2-Pin SOD-123
- RS Stock No.:
- 752-5907
- Mfr. Part No.:
- KDZTR36B
- Brand:
- ROHM
980 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.449
(exc. GST)
$0.494
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.449 | $4.49 |
50 - 190 | $0.431 | $4.31 |
200 + | $0.412 | $4.12 |
*price indicative
- RS Stock No.:
- 752-5907
- Mfr. Part No.:
- KDZTR36B
- Brand:
- ROHM
Related links
- ROHM, 24V Zener Diode 5% 1 W SMT 2-Pin SOD-123
- ROHM, 3.8V Zener Diode 5% 1 W SMT 2-Pin SOD-123
- ROHM, 4.9V Zener Diode 5% 1 W SMT 2-Pin SOD-123
- onsemi, 39V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 39V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 39V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ROHM, 5.1V Zener Diode 1 W SMT 2-Pin SOD-123
- ROHM, 6.5V Zener Diode 6% 1 W SMT 2-Pin SOD-123