Diodes Inc, 2.4V Zener Diode 8% 350 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 751-3834
- Mfr. Part No.:
- BZX84C2V4-7-F
- Brand:
- DiodesZetex
9750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 250)
$0.097
(exc. GST)
$0.107
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
250 - 500 | $0.097 | $24.25 |
750 - 1250 | $0.095 | $23.75 |
1500 + | $0.093 | $23.25 |
*price indicative
- RS Stock No.:
- 751-3834
- Mfr. Part No.:
- BZX84C2V4-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 2.4V Zener Diode 8% 350 mW SMT 3-Pin SOT-23
- onsemi, 2.4V Zener Diode 8% 225 mW SMT 3-Pin SOT-23
- Diodes Inc, 2.4V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 6.8V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 20V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 12V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 18V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 39V Zener Diode 5% 350 mW SMT 3-Pin SOT-23