onsemi, 2.4V Zener Diode 8% 225 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 781-5351
- Mfr. Part No.:
- SZBZX84C2V4ET1G
- Brand:
- onsemi
1100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.082
(exc. GST)
$0.09
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.082 | $8.20 |
800 - 1400 | $0.08 | $8.00 |
1500 + | $0.078 | $7.80 |
*price indicative
Related links
- onsemi, 2.4V Zener Diode 8% 225 mW SMT 3-Pin SOT-23
- Diodes Inc, 2.4V Zener Diode 8% 350 mW SMT 3-Pin SOT-23
- onsemi, 14V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 7.5V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 6.2V Zener Diode 2% 225 mW SMT 3-Pin SOT-23
- onsemi, 62V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 3.6V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 6% 225 mW SMT 3-Pin SOT-23