Diodes Inc, 6.8V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 165-8606
- Mfr. Part No.:
- MMBZ5235B-7-F
- Brand:
- DiodesZetex
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.038
(exc. GST)
$0.042
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.038 | $114.00 |
6000 - 9000 | $0.037 | $111.00 |
12000 + | $0.036 | $108.00 |
*price indicative
- RS Stock No.:
- 165-8606
- Mfr. Part No.:
- MMBZ5235B-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 6.8V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 6.8V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 18V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 12V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 39V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 15V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 4.7V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Vishay, 10V Zener Diode ±5% 350 mW SMT 3-Pin SOT-23