Taiwan Semi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 748-5039
- Mfr. Part No.:
- BZV55C5V6 L0G
- Brand:
- Taiwan Semiconductor
1900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.115
(exc. GST)
$0.127
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 400 | $0.115 | $23.00 |
600 - 1000 | $0.115 | $23.00 |
1200 + | $0.114 | $22.80 |
*price indicative
- RS Stock No.:
- 748-5039
- Mfr. Part No.:
- BZV55C5V6 L0G
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Taiwan Semi, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Taiwan Semi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Taiwan Semi, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 5.6V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF