Taiwan Semi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 169-9299
- Mfr. Part No.:
- BZV55C5V6 L0G
- Brand:
- Taiwan Semiconductor
1900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.058
(exc. GST)
$0.064
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.058 | $145.00 |
5000 - 7500 | $0.057 | $142.50 |
10000 + | $0.056 | $140.00 |
*price indicative
- RS Stock No.:
- 169-9299
- Mfr. Part No.:
- BZV55C5V6 L0G
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Taiwan Semi, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Taiwan Semi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Taiwan Semi, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 5.6V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF