Taiwan Semi, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 169-9294
- Mfr. Part No.:
- BZV55C13 L1
- Brand:
- Taiwan Semiconductor
Available for back order.
Price (ex. GST) Each (On a Reel of 2500)
$0.054
(exc. GST)
$0.059
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 + | $0.054 | $135.00 |
*price indicative
- RS Stock No.:
- 169-9294
- Mfr. Part No.:
- BZV55C13 L1
- Brand:
- Taiwan Semiconductor
- COO (Country of Origin):
- TW
Related links
- Taiwan Semi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Taiwan Semi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Taiwan Semi, 13V Zener Diode 6% 800 mW SMT 2-Pin Sub SMA
- Taiwan Semi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Taiwan Semi, 4.3V Zener Diode 7% 500 mW SMT 2-Pin Quadro MiniMelf
- Taiwan Semi, 4.7V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf