Vishay 1, 5.1 V Zener Diode, Single 1 W 6 % Surface 2-Pin SOD-80
- RS Stock No.:
- 710-4474
- Mfr. Part No.:
- ZMY5V1-GS08
- Brand:
- Vishay
This image is representative of the product range
Add 375 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 23 November 2026
- Plus 125 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 350 | $0.458 | $11.45 | - |
| 375 - 725 | $0.45 | $11.25 | 1% |
| 750 + | $0.442 | $11.05 | 3% |
*price indicative
- RS Stock No.:
- 710-4474
- Mfr. Part No.:
- ZMY5V1-GS08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage Vz | 5.1V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 100mA | |
| Maximum Zener Impedance | 5Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 6% | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Typical Voltage Temperature Coefficient | -0.01%/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage Vz 5.1V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 100mA | ||
Maximum Zener Impedance 5Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 6% | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Typical Voltage Temperature Coefficient -0.01%/°C | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 1 W 6 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 6 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 3 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Vishay 1 Single 0.5 W 5 % Surface 2-Pin MiniMELF SOD-80
- Vishay 1 Single 500 mW 6 % Surface 2-Pin SOD-80
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
