Recently searched

    Vishay, 18V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 250 units)**

    $13.75

    (exc. GST)

    $15.25

    (inc. GST)

    Add to Basket
    Select or type quantity
    7250 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    250 - 500$0.055$13.75
    750 - 1000$0.054$13.50
    1250 +$0.053$13.25

    **price indicative

    Packaging Options:
    RS Stock No.:
    699-7896
    Mfr. Part No.:
    TZMC18-GS08
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Nominal Zener Voltage

    18V

    Diode Configuration

    Single

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    500 mW

    Package Type

    MiniMELF

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    170Ω

    Maximum Reverse Leakage Current

    2µA

    Dimensions

    1.6 (Dia.) x 3.7mm

    Maximum Operating Temperature

    +175 °C

    Typical Voltage Temperature Coefficient

    0.03 %/°C, 0.11%/°C

    Related links