Vishay, 4.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 145-1969
- Mfr. Part No.:
- TZMC4V3-GS08
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 145-1969
- Mfr. Part No.:
- TZMC4V3-GS08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.3V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Typical Voltage Temperature Coefficient | -0.045%/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 4.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 4.3V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 4.3V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 7.5V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF