Vishay, 6.51V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Bulk discount available

Subtotal (1 tape of 200 units)*

$14.60

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14,600 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
200 - 800$0.073$14.60
1000 - 1800$0.069$13.80
2000 +$0.066$13.20

*price indicative

Packaging Options:
RS Stock No.:
100-059
Mfr. Part No.:
BZT52C6V2-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

6.51V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Planar

Zener Voltage Tolerance

5%

Pin Count

2

The Vishay Small Signal Zener Diodes. Zener voltages are graded according to the international E24 standard.

Silicon planar Zener diodes
AEC-Q101 qualified
RoHS compliant

Related links