onsemi, 16V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 687-8244
- Mfr. Part No.:
- MMBZ5246BLT1G
- Brand:
- onsemi
1175 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.131
(exc. GST)
$0.144
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 725 | $0.131 | $3.275 |
750 - 1475 | $0.13 | $3.25 |
1500 + | $0.129 | $3.225 |
*price indicative
Related links
- onsemi, 16V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- Vishay, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 16V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 39V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 13V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23