onsemi, 16V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 145-2804
- Mfr. Part No.:
- MMBZ5246BLT1G
- Brand:
- onsemi
9925 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.033
(exc. GST)
$0.036
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.033 | $99.00 |
6000 - 9000 | $0.032 | $96.00 |
12000 + | $0.032 | $96.00 |
*price indicative
- RS Stock No.:
- 145-2804
- Mfr. Part No.:
- MMBZ5246BLT1G
- Brand:
- onsemi
Related links
- onsemi, 16V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- Vishay, 16V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 16V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 39V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 13V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23