Nexperia, 33V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 544-4506
- Mfr. Part No.:
- BZX79-C33,113
- Brand:
- Nexperia
100 In AU stock for next working day delivery
2120 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 20)
Was $0.224
You pay
$0.186
(exc. GST)
$0.205
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 2480 | $0.186 | $3.72 |
2500 - 4980 | $0.181 | $3.62 |
5000 + | $0.179 | $3.58 |
*price indicative
- RS Stock No.:
- 544-4506
- Mfr. Part No.:
- BZX79-C33,113
- Brand:
- Nexperia
Related links
- Nexperia, 33V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 33V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 33V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 33V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 30V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 68V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 5.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35