Diodes Inc Zener Diode 375 mW SMT 2-Pin SOD123F
- RS Stock No.:
- 246-7458
- Mfr. Part No.:
- BZT52HC5V6WFQ-7
- Brand:
- DiodesZetex
Bulk discount available
Price Each (In a Pack of 25)**
$0.254
(exc. GST)
$0.279
(inc. GST)
5925 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 - 25 | $0.254 | $6.35 |
50 - 75 | $0.248 | $6.20 |
100 - 225 | $0.242 | $6.05 |
250 - 975 | $0.236 | $5.90 |
1000 + | $0.231 | $5.775 |
**price indicative
Related links
- Diodes Inc Zener Diode 375 mW SMT 2-Pin SOD123F
- Diodes Inc D13AP2WF-7 225W, 2-Pin SOD123F
- Diodes Inc 100V 2A 2-Pin SOD123F SDM2100S1FQ-7
- Diodes Inc 100V 2A 2-Pin SOD123F SDM2100S1F-7
- Diodes Inc 600V 1A 2-Pin SOD123F SF1JWF-7
- Diodes Inc 1000V Rectifier Rectifier & Schottky Diode, 2-Pin...
- Diodes Inc 40V 1A 2-Pin SOD123F 1N5819HW1-7-F
- Diodes Inc 30V 2A 2-Pin SOD123F MBR230S1F-7