DiodesZetex 100 V 2 A Schottky Barrier Schottky 2-Pin SOD-123F SDM2100S1FQ-7
- RS Stock No.:
- 213-9272
- Mfr. Part No.:
- SDM2100S1FQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$846.00
(exc. GST)
$930.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.282 | $846.00 | - |
| 6000 - 9000 | $0.274 | $822.00 | 2% |
| 12000 + | $0.27 | $810.00 | 4% |
*price indicative
- RS Stock No.:
- 213-9272
- Mfr. Part No.:
- SDM2100S1FQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SDM2100S1FQ | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 830mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.15mm | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Width | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SDM2100S1FQ | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 830mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Height 1.15mm | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
Width 1.8mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex 100 V 2 A Schottky Barrier Schottky 2-Pin SOD-123F SDM2100S1FQ-7
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin SOD-123
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin SOD-123
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin SOD-123 SDM1U100S1F-7
- DiodesZetex 100 V 250 mA Diode Switching 2-Pin SOD-323
- DiodesZetex 1000 V Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F
- DiodesZetex 100 V 250 mA Diode Super Barrier 2-Pin DFN
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin PowerDI123
