Diodes Inc, 9.1V Zener Diode 250 mW SMT X3-DFN0603-2
- RS Stock No.:
- 244-1987
- Mfr. Part No.:
- GDZ9V1LP3Q-7
- Brand:
- DiodesZetex
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 25)
$0.42
(exc. GST)
$0.46
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 475 | $0.42 | $10.50 |
500 - 975 | $0.41 | $10.25 |
1000 - 2475 | $0.40 | $10.00 |
2500 - 4975 | $0.39 | $9.75 |
5000 + | $0.381 | $9.525 |
*price indicative
- RS Stock No.:
- 244-1987
- Mfr. Part No.:
- GDZ9V1LP3Q-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 9.1V Zener Diode 250 mW SMT X3-DFN0603-2
- Diodes Inc, 6.8V Zener Diode 250 mW SMT X3-DFN0603-2
- Diodes Inc, 6.2V Zener Diode 250 mW SMT X3-DFN0603-2
- Diodes Inc, 12V Zener Diode 250 mW SMT X3-DFN0603-2
- Diodes Inc, 9.1V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 9.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 9.1V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23