- RS Stock No.:
- 243-4444
- Mfr. Part No.:
- BZX8850S-C10YL
- Brand:
- Nexperia
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.061
(exc. GST)
$0.067
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.061 | $610.00 |
20000 - 40000 | $0.06 | $600.00 |
50000 + | $0.058 | $580.00 |
*price indicative |
- RS Stock No.:
- 243-4444
- Mfr. Part No.:
- BZX8850S-C10YL
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) plastic package with side-wettable flanks.
Total power dissipation is less than and equal to 365 mW
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Low-current general regulation functions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 10V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 365 mW |
Package Type | DFN1006BD-2 |
Zener Type | Voltage Regulator |
Related links
- Nexperia, 10V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 10V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 10V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 10V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 10V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 10V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF