Nexperia, 10V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- RS Stock No.:
- 170-4889
- Mfr. Part No.:
- BZX84-C10,235
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 reel of 10000 units)**
$260.00
(exc. GST)
$290.00
(inc. GST)
On back order for despatch 25/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
10000 - 10000 | $0.026 | $260.00 |
20000 - 90000 | $0.025 | $250.00 |
100000 + | $0.022 | $220.00 |
**price indicative
- RS Stock No.:
- 170-4889
- Mfr. Part No.:
- BZX84-C10,235
- Brand:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Nominal Zener Voltage | 10V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 250 mW | |
Package Type | TO-236AB | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 3 | |
Test Current | 5mA | |
Maximum Reverse Leakage Current | 200nA | |
Dimensions | 3 x 1.4 x 1.1mm | |
Minimum Operating Temperature | -65 °C | |
Forward Voltage | 0.9V | |
Maximum Operating Temperature | +150 °C | |
Automotive Standard | AEC-Q101 | |
Forward Current | 200mA | |
Typical Voltage Temperature Coefficient | 6.4mV/K | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 10V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 250 mW | ||
Package Type TO-236AB | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 200nA | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Minimum Operating Temperature -65 °C | ||
Forward Voltage 0.9V | ||
Maximum Operating Temperature +150 °C | ||
Automotive Standard AEC-Q101 | ||
Forward Current 200mA | ||
Typical Voltage Temperature Coefficient 6.4mV/K | ||
Related links
- Nexperia, 10V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 47V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 27V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 4V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 7.5V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 10V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 2.4V Zener Diode ±2% 250 mW SMT 3-Pin TO-236AB