- RS Stock No.:
- 240-1927
- Mfr. Part No.:
- BZX884S-C8V2-QYL
- Brand:
- Nexperia
10000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.061
(exc. GST)
$0.067
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.061 | $610.00 |
20000 - 40000 | $0.057 | $570.00 |
50000 + | $0.055 | $550.00 |
*price indicative |
- RS Stock No.:
- 240-1927
- Mfr. Part No.:
- BZX884S-C8V2-QYL
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.
Two tolerance series ± 2 % and approximately ± 5 %
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 8.2V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 365 mW |
Package Type | DFN1006BD-2 |
Zener Type | General Purpose |
Related links
- Nexperia, 8.2V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 8.2V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 8.2V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 8.2V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 8.2V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 8.2V Zener Diode 5% 250 mW SMT 3-Pin SOT-23