Nexperia, 51V Zener Diode 365 mW SMT DFN1006BD-2
- RS Stock No.:
- 240-1915
- Mfr. Part No.:
- BZX884S-C51-QYL
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 pack of 50 units)*
$10.35
(exc. GST)
$11.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.207 | $10.35 |
| 500 - 950 | $0.203 | $10.15 |
| 1000 - 2450 | $0.199 | $9.95 |
| 2500 - 4950 | $0.196 | $9.80 |
| 5000 + | $0.192 | $9.60 |
*price indicative
- RS Stock No.:
- 240-1915
- Mfr. Part No.:
- BZX884S-C51-QYL
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage | 51V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 365 mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | General Purpose | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 51V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 365 mW | ||
Package Type DFN1006BD-2 | ||
Zener Type General Purpose | ||
The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.
Two tolerance series ± 2 % and approximately ± 5 %
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nexperia, 51V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 18V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 9.1V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 15V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 75V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 56V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 36V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 11V Zener Diode 365 mW SMT DFN1006BD-2
