ROHM, 30V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4276
- Mfr. Part No.:
- BZX84C30VLYFHT116
- Brand:
- ROHM
2700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.123
(exc. GST)
$0.135
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 6000 | $0.123 | $369.00 |
9000 - 42000 | $0.117 | $351.00 |
45000 + | $0.105 | $315.00 |
*price indicative
- RS Stock No.:
- 222-4276
- Mfr. Part No.:
- BZX84C30VLYFHT116
- Brand:
- ROHM
Related links
- ROHM, 30V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 30V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 30V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23