ROHM, 24V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4259
- Mfr. Part No.:
- BZX84C24VLYFHT116
- Brand:
- ROHM
Bulk discount available
Price Each (In a Pack of 100)**
$0.184
(exc. GST)
$0.202
(inc. GST)
2700 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 - 100 | $0.184 | $18.40 |
200 - 200 | $0.181 | $18.10 |
300 - 400 | $0.178 | $17.80 |
500 - 900 | $0.175 | $17.50 |
1000 + | $0.171 | $17.10 |
**price indicative
Related links
- ROHM, 24V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 24V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23