- RS Stock No.:
- 222-4248
- Mfr. Part No.:
- BZX84C18VLYT116
- Brand:
- ROHM
2800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 200)
$0.187
(exc. GST)
$0.206
(inc. GST)
Units | Per unit | Per Pack* |
200 - 200 | $0.187 | $37.40 |
400 - 600 | $0.183 | $36.60 |
800 - 1000 | $0.178 | $35.60 |
1200 - 2800 | $0.174 | $34.80 |
3000 + | $0.17 | $34.00 |
*price indicative |
- RS Stock No.:
- 222-4248
- Mfr. Part No.:
- BZX84C18VLYT116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 18V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Pin Count | 3 |
Related links
- ROHM, 30V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 8.2V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 18V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- ROHM, 22V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 16V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 12V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.1V Zener Diode 250 mW SMT 3-Pin SOT-23