ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4145
- Mfr. Part No.:
- BZX84B15VLYFHT116
- Brand:
- ROHM
Bulk discount available
Price (ex. GST) Each (On a Reel of 3000)
$0.137
(exc. GST)
$0.151
(inc. GST)
2900 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 6000 | $0.137 | $411.00 |
9000 - 42000 | $0.13 | $390.00 |
45000 + | $0.117 | $351.00 |
**price indicative
- RS Stock No.:
- 222-4145
- Mfr. Part No.:
- BZX84B15VLYFHT116
- Brand:
- ROHM
Related links
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 15V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 18V Zener Diode 250 mW SMT 3-Pin SOT-23