ROHM, 68V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- RS Stock No.:
- 215-9993
- Mfr. Part No.:
- UDZLVFHTE-1768
- Brand:
- ROHM
Price (ex. GST) Each (On a Reel of 3000)
$0.147
(exc. GST)
$0.162
(inc. GST)
2600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.147 | $441.00 |
6000 - 9000 | $0.144 | $432.00 |
12000 + | $0.142 | $426.00 |
**price indicative
Related links
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL