- RS Stock No.:
- 215-9989
- Mfr. Part No.:
- UDZLVFHTE-1756
- Brand:
- ROHM
2850 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.152
(exc. GST)
$0.167
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.152 | $456.00 |
6000 - 9000 | $0.148 | $444.00 |
12000 + | $0.146 | $438.00 |
*price indicative
- RS Stock No.:
- 215-9989
- Mfr. Part No.:
- UDZLVFHTE-1756
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The Rohm Zener diode having maximum power dissipation of 0.2W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Isolated |
Nominal Zener Voltage | 56V |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323FL |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Related links
- ROHM, 56V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 82V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 51V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 91V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 62V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 100V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 75V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 110V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL