ROHM, 68V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- RS Stock No.:
- 215-9994
- Mfr. Part No.:
- UDZLVFHTE-1768
- Brand:
- ROHM
Bulk discount available
Price (ex. GST) Each (In a Pack of 50)
$0.35
(exc. GST)
$0.39
(inc. GST)
2600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 700 | $0.35 | $17.50 |
750 - 1450 | $0.341 | $17.05 |
1500 + | $0.336 | $16.80 |
**price indicative
- RS Stock No.:
- 215-9994
- Mfr. Part No.:
- UDZLVFHTE-1768
- Brand:
- ROHM
Related links
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL