ROHM, 2.4V Zener Diode, Isolated 100 mW SMT 2-Pin SOD-923
- RS Stock No.:
- 215-9668
- Mfr. Part No.:
- CDZVT2R2.2B
- Brand:
- ROHM
7400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.118
(exc. GST)
$0.13
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 1800 | $0.118 | $23.60 |
2000 - 3800 | $0.117 | $23.40 |
4000 + | $0.114 | $22.80 |
*price indicative
- RS Stock No.:
- 215-9668
- Mfr. Part No.:
- CDZVT2R2.2B
- Brand:
- ROHM
Related links
- ROHM, 2.4V Zener Diode, Isolated 100 mW SMT 2-Pin SOD-923
- ROHM, 8.02V Zener Diode 100 mW SMT 2-Pin SOD-923, VMN2M
- ROHM, 2.43V Zener Diode 100 mW SMT 2-Pin SOD-923, VMN2M
- ROHM, 15V Zener Diode 100 mW SMT 2-Pin SOD-923
- ROHM, 4.98V Zener Diode 100 mW SMT 2-Pin SOD-923, VMN2M
- ROHM, 2.4V Zener Diode 250 mW SMT 3-Pin SOT-23
- Diodes Inc, 18V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
- Diodes Inc, 12V Zener Diode ±5% 200mW SMT 2-Pin SOD-923