ROHM, 2.4V Zener Diode, Isolated 100 mW SMT 2-Pin SOD-923
- RS Stock No.:
- 215-9667
- Mfr. Part No.:
- CDZVT2R2.2B
- Brand:
- ROHM
7400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 8000)
$0.05
(exc. GST)
$0.05
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
8000 - 8000 | $0.05 | $400.00 |
16000 - 24000 | $0.049 | $392.00 |
32000 + | $0.048 | $384.00 |
*price indicative
- RS Stock No.:
- 215-9667
- Mfr. Part No.:
- CDZVT2R2.2B
- Brand:
- ROHM
Related links
- ROHM, 2.4V Zener Diode, Isolated 100 mW SMT 2-Pin SOD-923
- ROHM, 8.02V Zener Diode 100 mW SMT 2-Pin SOD-923, VMN2M
- ROHM, 2.43V Zener Diode 100 mW SMT 2-Pin SOD-923, VMN2M
- ROHM, 15V Zener Diode 100 mW SMT 2-Pin SOD-923
- ROHM, 4.98V Zener Diode 100 mW SMT 2-Pin SOD-923, VMN2M
- ROHM, 2.4V Zener Diode 250 mW SMT 3-Pin SOT-23
- Diodes Inc, 18V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
- Diodes Inc, 12V Zener Diode ±5% 200mW SMT 2-Pin SOD-923