STMicroelectronics, 18V Zener Diode 1.5 kW SMT 2-Pin DO-214AB (SMC)
- RS Stock No.:
- 190-6787
- Mfr. Part No.:
- SMCJ18CA-TR
- Brand:
- STMicroelectronics
Bulk discount available
Price (ex. GST) Each (On a Reel of 2500)
$0.427
(exc. GST)
$0.47
(inc. GST)
4875 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 - 10000 | $0.427 | $1,067.50 |
12500 + | $0.384 | $960.00 |
**price indicative
- RS Stock No.:
- 190-6787
- Mfr. Part No.:
- SMCJ18CA-TR
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics, 18V Zener Diode 1.5 kW SMT 2-Pin DO-214AB (SMC)
- STMicroelectronics, 10.2V Zener Diode 1.5 kW SMT 2-Pin DO-214AB (SMC)
- Vishay, 18V Zener Diode ±5% 1.5 W SMT 2-Pin SMB (DO-214AA)
- onsemi, 18V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- Vishay, 18V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- STMicroelectronics 6, 18V Zener Diode SMT 8-Pin SOIC
- Vishay, 62V Zener Diode 1.5 W SMT SMB (DO-214AA)
- STMicroelectronics, 24V Zener Diode SMT 2-Pin DO-214AB (SMC)