STMicroelectronics, 24V Zener Diode 5 W Through Hole 2-Pin R6
- RS Stock No.:
- 190-6756
- Mfr. Part No.:
- LDP24A
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 tape of 100 units)**
$305.70
(exc. GST)
$336.30
(inc. GST)
600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tape** |
---|---|---|
100 - 400 | $3.057 | $305.70 |
500 + | $2.752 | $275.20 |
**price indicative
- RS Stock No.:
- 190-6756
- Mfr. Part No.:
- LDP24A
- Brand:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Nominal Zener Voltage | 24V | |
Diode Configuration | Single | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 5 W | |
Package Type | R6 | |
Pin Count | 2 | |
Maximum Reverse Leakage Current | 300µA | |
Dimensions | 9.1 (Dia.) x 9.1mm | |
Forward Voltage | 0.9V | |
Maximum Operating Temperature | +175 °C | |
Forward Current | 10A | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Nominal Zener Voltage 24V | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 5 W | ||
Package Type R6 | ||
Pin Count 2 | ||
Maximum Reverse Leakage Current 300µA | ||
Dimensions 9.1 (Dia.) x 9.1mm | ||
Forward Voltage 0.9V | ||
Maximum Operating Temperature +175 °C | ||
Forward Current 10A | ||
Related links
- STMicroelectronics, 24V Zener Diode 5 W Through Hole 2-Pin R6
- STMicroelectronics, 24V Zener Diode 600 W SMT 2-Pin DO-214AC
- STMicroelectronics, 24V Zener Diode SMT 2-Pin DO-214AB (SMC)
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT-23
- onsemi, 24V Zener Diode ±5% 3 W Through Hole 2-Pin CASE 59-10
- onsemi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT23-6L
- onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15