onsemi, 12V Zener Diode 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 186-8928
- Mfr. Part No.:
- SZMM3Z12VT1G
- Brand:
- onsemi
5900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.108
(exc. GST)
$0.119
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.108 | $324.00 |
6000 - 9000 | $0.107 | $321.00 |
12000 + | $0.103 | $309.00 |
*price indicative
- RS Stock No.:
- 186-8928
- Mfr. Part No.:
- SZMM3Z12VT1G
- Brand:
- onsemi
Related links
- onsemi, 12V Zener Diode 300 mW SMT 2-Pin SOD-323
- Nexperia, 12V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 24.2V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 33V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 300 mW SMT 2-Pin SOD-323