- RS Stock No.:
- 186-9144
- Mfr. Part No.:
- SZMMSZ5245BT1G
- Brand:
- onsemi
1850 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.385
(exc. GST)
$0.423
(inc. GST)
Units | Per unit | Per Pack* |
25 - 725 | $0.385 | $9.625 |
750 - 1475 | $0.38 | $9.50 |
1500 + | $0.37 | $9.25 |
*price indicative |
- RS Stock No.:
- 186-9144
- Mfr. Part No.:
- SZMMSZ5245BT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.
500 mW Rating on FR-4 or FR-5 Board
Wide Zener Reverse Voltage Range - 2.4 V to 110 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
General Purpose, Medium Current
ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260?C for 10 Seconds
POLARITY: Cathode indicated by polarity band
PPAP Capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Wide Zener Reverse Voltage Range - 2.4 V to 110 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
General Purpose, Medium Current
ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260?C for 10 Seconds
POLARITY: Cathode indicated by polarity band
PPAP Capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 8.5mA |
Maximum Zener Impedance | 600Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 2.84 x 1.8 x 1.25mm |
Forward Voltage | 0.9V |
Forward Current | 10mA |
Maximum Operating Temperature | +150 °C |
Automotive Standard | AEC-Q101 |
Minimum Operating Temperature | -55 °C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- ON Semiconductor, 15V Zener Diode SMT 2-Pin SMA
- ON Semiconductor, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ON Semiconductor, 15V Zener Diode ±5% 1.5 W SMT 2-Pin SMA (CASE 403D)