- RS Stock No.:
- 184-4976
- Mfr. Part No.:
- BZX84C24LT1G
- Brand:
- onsemi
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 250)
$0.071
(exc. GST)
$0.078
(inc. GST)
Units | Per unit | Per Pack* |
250 - 500 | $0.071 | $17.75 |
750 - 1250 | $0.069 | $17.25 |
1500 + | $0.068 | $17.00 |
*price indicative |
- RS Stock No.:
- 184-4976
- Mfr. Part No.:
- BZX84C24LT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
257 mW Rating on FR-4 or FR-5 Board
Zener Breakdown Voltage Range - 2.4 V to 75 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
ESD Rating of Class 3 (>16 KV) per Human Body Model
Mechanical Charact
Zener Breakdown Voltage Range - 2.4 V to 75 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
ESD Rating of Class 3 (>16 KV) per Human Body Model
Mechanical Charact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 24V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 70Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 3.04 x 1.4 x 1.01mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 10mA |
Forward Voltage | 0.9V |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 22mV/K |
Automotive Standard | AEC-Q101 |
Related links
- onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 24V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 24V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 24V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 24V Zener Diode ±5% 3 W Through Hole 2-Pin CASE 59-10
- onsemi, 24V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 24V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35