onsemi, 36V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 184-4620
- Mfr. Part No.:
- 1N4753A
- Brand:
- onsemi
5600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.132
(exc. GST)
$0.145
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.132 | $13.20 |
800 - 1400 | $0.129 | $12.90 |
1500 + | $0.127 | $12.70 |
*price indicative
- RS Stock No.:
- 184-4620
- Mfr. Part No.:
- 1N4753A
- Brand:
- onsemi
Related links
- onsemi, 36V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Vishay, 36V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- onsemi, 36V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
- onsemi, 36V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 36V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi, 8.2V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 3.3V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41