onsemi 1, 36 V Zener Diode, Single 3 W 5 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 163-1939
- Mfr. Part No.:
- 1N5938BRLG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$1,206.00
(exc. GST)
$1,326.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 - 6000 | $0.201 | $1,206.00 |
| 12000 - 18000 | $0.196 | $1,176.00 |
| 24000 + | $0.193 | $1,158.00 |
*price indicative
- RS Stock No.:
- 163-1939
- Mfr. Part No.:
- 1N5938BRLG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 36V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 3W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 10.4mA | |
| Maximum Zener Impedance | 850Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 250nA | |
| Maximum Operating Temperature | 200°C | |
| Series | 1N5938B | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 36V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 3W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 10.4mA | ||
Maximum Zener Impedance 850Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 250nA | ||
Maximum Operating Temperature 200°C | ||
Series 1N5938B | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Height 2.7mm | ||
Automotive Standard No | ||
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 1 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41
