onsemi, 36V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 184-4122
- Mfr. Part No.:
- 1N4753A
- Brand:
- onsemi
5600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 3000)
$0.067
(exc. GST)
$0.074
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
3000 - 3000 | $0.067 | $201.00 |
6000 - 9000 | $0.065 | $195.00 |
12000 + | $0.064 | $192.00 |
*price indicative
- RS Stock No.:
- 184-4122
- Mfr. Part No.:
- 1N4753A
- Brand:
- onsemi
Related links
- onsemi, 36V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Vishay, 36V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- onsemi, 36V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
- onsemi, 36V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 36V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi, 8.2V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 3.3V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41