onsemi Dual, 33V Zener Diode, Common Anode 5% 40 W SMT 3-Pin SOT-23
- RS Stock No.:
- 184-1109
- Mfr. Part No.:
- SZMMBZ33VALT1G
- Brand:
- onsemi
On back order for despatch 19/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.074
(exc. GST)
$0.081
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.074 | $222.00 |
6000 - 9000 | $0.072 | $216.00 |
12000 + | $0.071 | $213.00 |
*price indicative
- RS Stock No.:
- 184-1109
- Mfr. Part No.:
- SZMMBZ33VALT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
Working Peak Reverse Voltage Range - 3 V to 26 V
Standard Zener Breakdown Voltage Range - 5.6 V to 33 V
Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional)
ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
Maximum Clamping Voltage @ Peak Pulse Current
Low Leakage < 5.0 μ A
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 degrees C for 10 Seconds
Package designed for optimal automated board assembly
Small package size for high density applications
Available in 8 mm Tape and Reel
Pb-Free Packages are Available
Working Peak Reverse Voltage Range - 3 V to 26 V
Standard Zener Breakdown Voltage Range - 5.6 V to 33 V
Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional)
ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
Maximum Clamping Voltage @ Peak Pulse Current
Low Leakage < 5.0 μ A
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 degrees C for 10 Seconds
Package designed for optimal automated board assembly
Small package size for high density applications
Available in 8 mm Tape and Reel
Pb-Free Packages are Available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 33V |
Diode Configuration | Common Anode |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 40 W |
Package Type | SOT-23 |
Zener Type | Bi-Directional |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 1mA |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 3.04 x 1.4 x 1mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 10mA |
Minimum Operating Temperature | -55 °C |
Forward Voltage | 0.9V |
Typical Voltage Temperature Coefficient | 30.4mV/°C |
Automotive Standard | AEC-Q101 |
Related links
- onsemi Dual, 33V Zener Diode, Common Anode 5% 40 W SMT 3-Pin SOT-23
- Diodes Inc Dual, 33V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- onsemi Dual, 27V Zener Diode, Common Anode 40 W SMT 3-Pin SOT-323
- Diodes Inc Dual, 3.3V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 18V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 15V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 3.9V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 10V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23