- RS Stock No.:
- 751-3159
- Mfr. Part No.:
- AZ23C3V9-7-F
- Brand:
- DiodesZetex
2800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.152
(exc. GST)
$0.167
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.152 | $15.20 |
800 - 1400 | $0.149 | $14.90 |
1500 + | $0.146 | $14.60 |
*price indicative
- RS Stock No.:
- 751-3159
- Mfr. Part No.:
- AZ23C3V9-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 300mW, AZ23C Series, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.9V |
Diode Configuration | Common Anode |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 95Ω |
Dimensions | 3 x 1.4 x 1.1mm |
Typical Voltage Temperature Coefficient | -0.050%/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Diodes Inc Dual, 3.9V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 33V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 3.3V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 18V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 10V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 2.7V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 5.6V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual, 5.1V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23