DiodesZetex 2, 18 V Zener Diode, Common Anode 300 mW 5 % Surface 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$252.00

(exc. GST)

$276.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.084$252.00
6000 - 9000$0.082$246.00
12000 +$0.081$243.00

*price indicative

RS Stock No.:
122-0002
Mfr. Part No.:
AZ23C18-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Common Anode

Product Type

Zener Diode

Nominal Zener Voltage Vz

18V

Number of Elements per Chip

2

Mount Type

Surface

Maximum Power Dissipation Pd

300mW

Package Type

SOT-23

Zener Type

ESD Suppressor

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

170Ω

Maximum Reverse Leakage Current

100nA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.2mm

Series

AZ23C18

Length

3mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.09%/°C

COO (Country of Origin):
CN

Zener Diodes 300mW, AZ23C Series, Diodes Inc


Zener Diodes, Diodes Inc


Related links