Vishay, 1000V Zener Diode Through Hole 2-Pin SOD-57
- RS Stock No.:
- 180-8730
- Mfr. Part No.:
- BYW56-TR
- Brand:
- Vishay
360 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.837
(exc. GST)
$0.921
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 1240 | $0.837 | $16.74 |
1260 - 2480 | $0.822 | $16.44 |
2500 + | $0.807 | $16.14 |
*price indicative
Related links
- Vishay, 1000V Zener Diode Through Hole 2-Pin SOD-57
- Vishay 1000V 2A, Rectifier Diode, 2-Pin SOD-57 BYW56-TAP
- Vishay, 600V Zener Diode Through Hole 2-Pin SOD-57
- Vishay, 1500V Zener Diode Through Hole 2-Pin SOD-57
- Vishay, 800V Zener Diode Through Hole 2-Pin SOD-57
- Vishay, 7.5V Zener Diode 1.3 W Through Hole 2-Pin SOD-57
- Vishay, 33V Zener Diode 1.3 W Through Hole 2-Pin SOD-57
- Vishay, 47V Zener Diode 3.25 W Through Hole 2-Pin SOD-57