Vishay, 5.1V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 180-7179
- Mfr. Part No.:
- MMSZ5231B-E3-08
- Brand:
- Vishay
13600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.114
(exc. GST)
$0.125
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.114 | $11.40 |
800 - 1400 | $0.111 | $11.10 |
1500 + | $0.109 | $10.90 |
*price indicative
Related links
- Vishay, 5.1V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 5.1V Zener Diode 0.41 W SMT 2-Pin SOD-123
- Vishay, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 21V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123