- RS Stock No.:
- 179-1174
- Mfr. Part No.:
- BZX79-C36,113
- Brand:
- Nexperia
10000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.035
(exc. GST)
$0.039
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.035 | $350.00 |
20000 - 90000 | $0.034 | $340.00 |
100000 + | $0.031 | $310.00 |
*price indicative |
- RS Stock No.:
- 179-1174
- Mfr. Part No.:
- BZX79-C36,113
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZX79 Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 36V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 4.25 x 1.85 x 1.85mm |
Maximum Operating Temperature | +200 °C |
Typical Voltage Temperature Coefficient | 31.8mV/°C |
Minimum Operating Temperature | -65 °C |
Related links
- Zener Diodes
- Nexperia, 36V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 36V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 36V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
- Nexperia, 36V Zener Diode ±2% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 36V Zener Diode 365 mW SMT DFN1006BD-2
- ROHM Zener Diodes
- Vishay Zener Diodes