Nexperia, 27V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 166-1231
- Mfr. Part No.:
- BZV85-C27,113
- Brand:
- Nexperia
4100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.091
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 20000 | $0.091 | $455.00 |
25000 + | $0.082 | $410.00 |
*price indicative
- RS Stock No.:
- 166-1231
- Mfr. Part No.:
- BZV85-C27,113
- Brand:
- Nexperia
Related links
- Nexperia, 27V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 27V Zener Diode ±5% 500 mW Through Hole 2-Pin SOD-27 (DO-35)
- Vishay, 27V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 33V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 10V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 15V Zener Diode ±5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 62V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 51V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41