- RS Stock No.:
- 177-7427
- Mfr. Part No.:
- TZX12C-TR
- Brand:
- Vishay
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.046
(exc. GST)
$0.051
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 40000 | $0.046 | $460.00 |
50000 + | $0.041 | $410.00 |
*price indicative |
- RS Stock No.:
- 177-7427
- Mfr. Part No.:
- TZX12C-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 12V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 35Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 1.7 (Dia.) x 3.9mm |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 12V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
- Vishay, 12V Zener Diode 5% 1 W SMT 2-Pin MELF
- Vishay, 12V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
- Vishay, 12V Zener Diode 10% 1 W SMT 2-Pin SMA
- Vishay, 12V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 12V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF