- RS Stock No.:
- 171-4459
- Mfr. Part No.:
- PDZVTR9.1B
- Brand:
- ROHM
1000 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.535
(exc. GST)
$0.589
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.535 | $26.75 |
250 - 450 | $0.519 | $25.95 |
500 - 950 | $0.503 | $25.15 |
1000 - 1450 | $0.488 | $24.40 |
1500 + | $0.474 | $23.70 |
*price indicative |
- RS Stock No.:
- 171-4459
- Mfr. Part No.:
- PDZVTR9.1B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
PDZV9.1B is a zener diode with small power mold package, suitable for voltage regulation.
Small mold type.
High reliability.
High reliability.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 9.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | PMDTM, SOD-128 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 40mA |
Maximum Zener Impedance | 6Ω |
Maximum Reverse Leakage Current | 20µA |
Dimensions | 3.9 x 2.7 x 1.05mm |
Maximum Operating Temperature | +150 °C |