- RS Stock No.:
- 170-8367
- Mfr. Part No.:
- BZX584C7V5-V-G-08
- Brand:
- Vishay
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.066
(exc. GST)
$0.073
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.066 | $198.00 |
15000 + | $0.059 | $177.00 |
*price indicative |
- RS Stock No.:
- 170-8367
- Mfr. Part No.:
- BZX584C7V5-V-G-08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Zener Diodes 200mW, BZX584C Series, Vishay Semiconductor
Small Signal Zener Diodes
Zener voltage tolerance is 5%
Zener voltage tolerance is 5%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 7.5V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-523 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 6Ω |
Dimensions | 1.3 x 0.9 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Related links
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Vishay, 7.5V Zener Diode 0.8 W SMT 2-Pin DO-219AB
- Vishay, 7.5V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 7.5V Zener Diode ± 5% 0.8 W Through Hole 2-Pin DO-219AB
- Vishay, 7.5V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523